Led Lenser ZL502123 LED Head Torch H Range 250 m
- RS Stock No.:
- 274-1277
- Mfr. Part No.:
- ZL502123
- Brand:
- Led Lenser
Subtotal (1 unit)*
$352.26
(exc. GST)
$387.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.26 |
*price indicative
- RS Stock No.:
- 274-1277
- Mfr. Part No.:
- ZL502123
- Brand:
- Led Lenser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Housing Material | Polycarbonate Tube Material Aluminium Alloy | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Run Time | 5 h | |
| Series | H | |
| Battery/charging indicator | Yes | |
| Beam Distance | 250m | |
| Colour | Black | |
| Standards/Approvals | No | |
| Weight | 380g | |
| Head Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Housing Material Polycarbonate Tube Material Aluminium Alloy | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Run Time 5 h | ||
Series H | ||
Battery/charging indicator Yes | ||
Beam Distance 250m | ||
Colour Black | ||
Standards/Approvals No | ||
Weight 380g | ||
Head Diameter 47mm | ||
- COO (Country of Origin):
- CN
The Leatherman stepless light dimmer headlamp that combines outstanding luminosity and clickless focus ability. Long runtimes are guaranteed thanks to its powerful, removable battery with practical magnetic charging system. The wheel Switch on the lamp he
Extremely powerful headlamp
120 degrees of lamp head rotation
Related links
- Led Lenser ZL500767 LED Head Torch H Range 100 m
- LEDLENSER H7R WORK LED Head Torch 1000 lm H7R Work Range 250 m
- LEDLENSER H15R WORK LED Head Torch 2500 lm H15R Range 250 m
- LEDLENSER H15R CORE LED Head Torch 2500 lm H15R Range 250 m
- Led Lenser LED Head Torch 250 lm, 160 m Range
- Nebo LED Head Torch Black Rechargeable 250 lm, 42.926 mm
- LEDLENSER H7R CORE LED Head Torch 1000 lm H7R Range
- LEDLENSER H8R LED Head Torch 600 lm HC-ALU Range 150 m
