brennenstuhl 1177310010 LED Head Torch 400 lm 80 M Range
- RS Stock No.:
- 657-242
- Mfr. Part No.:
- 1177310010
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$89.17
(exc. GST)
$98.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.17 |
*price indicative
- RS Stock No.:
- 657-242
- Mfr. Part No.:
- 1177310010
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Battery Type | Lithium-ion | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP44 | |
| Series | 80 M | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Weight | 170g | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Battery Type Lithium-ion | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
IP Rating IP44 | ||
Series 80 M | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Weight 170g | ||
- COO (Country of Origin):
- FR
The brennenstuhl Head torch is designed for hands-free lighting with reliable lithium-ion battery technology for long-lasting performance. It is built with Protection Class III for extra-low voltage safety and features an IP44 rating for resistance against splashes and solid objects. Black housing gives it a sleek and professional look.
Lithium ion battery technology
Protection Class III
IP44 protection rating
Related links
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0005-H LED Head Torch 400 lm 133 M Range
- Coast HL45 LED Head Torch 400 lm 28 m
- Energizer 7638900434354 LED Head Torch 400 lm
- LEDLENSER IH5R LED Head Torch 400 lm 180 m
- Energizer 7638900388671 LED Head Torch 400 lm 140 m
- Ansmann 1600-0260 LED Head Torch 65 lm 80 m
