Varta 18921101111 LED Smart Light 1500 lm Night Cutter Range
- RS Stock No.:
- 765-754
- Mfr. Part No.:
- 18921101111
- Brand:
- Varta
N
Subtotal (1 unit)*
$166.08
(exc. GST)
$182.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.08 |
*price indicative
- RS Stock No.:
- 765-754
- Mfr. Part No.:
- 18921101111
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Product Type | Smart Light | |
| Lamp Type | LED | |
| Luminous Flux | 1500lm | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Series | Night Cutter | |
| Battery/charging indicator | Yes | |
| Battery Supplied | Yes | |
| Colour | Cool White, White | |
| Standards/Approvals | IEC 62262 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Product Type Smart Light | ||
Lamp Type LED | ||
Luminous Flux 1500lm | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Series Night Cutter | ||
Battery/charging indicator Yes | ||
Battery Supplied Yes | ||
Colour Cool White, White | ||
Standards/Approvals IEC 62262 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Torch is a powerful and versatile lighting solution designed for those who demand high performance in any situation. Featuring a super bright CREE XHP50.3 cool white LED, this torch delivers exceptional brightness with a maximum output of 1500 lumens. Whether you're navigating through the dark or enjoying outdoor adventures, this product's multiple function control makes it incredibly user-friendly. With its Durable construction and IP67 rating, it is built to withstand the elements, ensuring reliable performance in challenging conditions. The built-in battery management system provides essential charging status and low battery indications, making it the perfect companion for both everyday tasks and emergency scenarios.
Multiple brightness levels (Low, Mid, High, Turbo) ensure versatility for various tasks
Built-in battery indication with four status levels enhances user awareness of battery health
IP67 rating guarantees dust and waterproof capabilities for reliability in harsh environments
NTC temperature protection safeguards against overheating, prolonging the lifespan of the torch
User-friendly MCU control with a push switch allows for easy operation in any mode
Light dimming feature during charging ensures safe usage while maintaining functional output
The twist head design provides adjustable beam focus from spot to flood, catering to diverse lighting needs
Durable materials and 2 m drop test certification enhance longevity and resilience against impacts
