LEDLENSER H19R CORE LED Head Torch 3500 lm H-series Range 300 m
- RS Stock No.:
- 204-3293
- Distrelec Article No.:
- 302-38-208
- Mfr. Part No.:
- H19R CORE
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$877.01
(exc. GST)
$964.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $877.01 |
*price indicative
- RS Stock No.:
- 204-3293
- Distrelec Article No.:
- 302-38-208
- Mfr. Part No.:
- H19R CORE
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 3500lm | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Number of Batteries | 1 | |
| Run Time | 20 h (max) | |
| Series | H-series | |
| Beam Type | Fusion Beam | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 300m | |
| Battery/charging indicator | Yes | |
| Helmet Mountable | Yes | |
| Dual Power | Yes | |
| Colour | White | |
| Battery Size | Li-ion Battery Pack (2 x 21700) | |
| Standards/Approvals | No | |
| Weight | 374g | |
| Head Diameter | 68mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 3500lm | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Number of Batteries 1 | ||
Run Time 20 h (max) | ||
Series H-series | ||
Beam Type Fusion Beam | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Beam Distance 300m | ||
Battery/charging indicator Yes | ||
Helmet Mountable Yes | ||
Dual Power Yes | ||
Colour White | ||
Battery Size Li-ion Battery Pack (2 x 21700) | ||
Standards/Approvals No | ||
Weight 374g | ||
Head Diameter 68mm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H-Series Head Torch, 3500lm Luminous Flux, 300m Beam Distance - H19R CORE
This head torch provides a high-output LED lighting solution for hands-free operations in demanding environments. It combines a robust aluminium housing with a rechargeable Li‑ion battery pack to deliver strong continuous illumination and extended runtime. The unit is suitable for helmet mounting and designed to keep functioning in wet and dusty conditions.
Features and Benefits:
• 3500lm output delivers bright illumination for long-range tasks
• 300m beam distance enables clear visibility over distance
• Dual power design allows use from battery pack or alternate source
• IP68 rating permits immersion and dust‑tight operation
• 20 h maximum run time supports prolonged fieldwork
• 300m beam distance enables clear visibility over distance
• Dual power design allows use from battery pack or alternate source
• IP68 rating permits immersion and dust‑tight operation
• 20 h maximum run time supports prolonged fieldwork
Applications
• Suitable for inspection tasks requiring long-range lighting
• Ideal for helmet-mounted night-shift operations
• Used with outdoor maintenance in wet environments
• Can be used for search operations requiring sustained runtime
• Ideal for helmet-mounted night-shift operations
• Used with outdoor maintenance in wet environments
• Can be used for search operations requiring sustained runtime
What battery configuration does it use?
It uses a rechargeable Li‑ion battery pack comprising two 21700 cells.
How is charging status communicated?
An integrated battery charging indicator displays charge condition during replenishment.
Is the headlamp compatible with protective helmets?
Yes, it is designed to be mounted on helmets for secure hands-free use.
What is the unit weight for transport considerations?
The complete unit weighs 374g for handling and storage planning.
Related links
- LEDLENSER H7R CORE LED Head Torch 1000 lm H7R Range
- LEDLENSER H5R CORE LED Head Torch 500 lm H5R Range
- LEDLENSER H15R CORE LED Head Torch 2500 lm H15R Range 250 m
- LEDLENSER HF8R CORE LED Head Torch 1600 lm 210 M Range
- LEDLENSER HF4R CORE BLACK LED Head Torch 500 lm 130 M Range
- LEDLENSER HF4R CORE BLUE LED Head Torch 500 lm 130 M Range
- LEDLENSER HF6R CORE WHITE LED Head Torch 800 lm 160 M Range
- LEDLENSER HF4R CORE RED LED Head Torch 500 lm 130 M Range
