Varta 18631201401 LED Wireless Rechargeable LED Headlamp 300 lm 91 m
- RS Stock No.:
- 765-749
- Mfr. Part No.:
- 18631201401
- Brand:
- Varta
Subtotal (1 unit)*
$84.32
(exc. GST)
$92.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.32 |
*price indicative
- RS Stock No.:
- 765-749
- Mfr. Part No.:
- 18631201401
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Type | Lithium-Polymer | |
| Rechargeable | Yes | |
| Product Type | Wireless Rechargeable LED Headlamp | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| Housing Material | ABS, PA66, Polymethyl Methacrylate (PMMA) | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Run Time | 21 h | |
| Number of Batteries | 1 | |
| Adjustable Head Strap | No | |
| Battery Supplied | Yes | |
| Battery/charging indicator | No | |
| Beam Distance | 91m | |
| Battery Size | 3.7 V | |
| Colour | Cool White | |
| Weight | 47g | |
| Head Diameter | 48.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Type Lithium-Polymer | ||
Rechargeable Yes | ||
Product Type Wireless Rechargeable LED Headlamp | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
Housing Material ABS, PA66, Polymethyl Methacrylate (PMMA) | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Run Time 21 h | ||
Number of Batteries 1 | ||
Adjustable Head Strap No | ||
Battery Supplied Yes | ||
Battery/charging indicator No | ||
Beam Distance 91m | ||
Battery Size 3.7 V | ||
Colour Cool White | ||
Weight 47g | ||
Head Diameter 48.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Outdoor Sports Ultralight is a high-performance headlight designed to illuminate your outdoor adventures. Equipped with a super bright 3W LED, this headlamp delivers up to 300 lumens on high, ensuring maximum visibility in any conditions. The built-in 600mAh Li-Polymer battery allows for an impressive run time of up to 21 hours on low, making it perfect for extended outings. With its Compact and lightweight design weighing just 47g, it easily attaches to your gear or can be worn with the included head strap. An IPX4 water-resistant rating offers added durability against the elements, while the effective pivoting mechanism provides versatile lighting angles for optimal use.
Super bright 3W LED offers effective illumination
Ratcheted pivot allows for stable headlight rotation of up to 120º
Single On/Off switch includes dimming and switch lockout modes
Battery indication provides three distinct status colours: green, yellow, and red
Quick charging time of less than 3.5 hours ensures readiness
Includes a mounting clip accessory and USB charging cable for convenience
Capable of withstanding a 1-metre drop for enhanced durability
Tested for extreme temperature shock resistance
IPX4 rated for water resistance, suited for various weather conditions
Long switch cycle life of 10,000 cycles for enduring performance
Related links
- Varta 18631101401 LED Wireless Rechargeable LED Headlamp 300 lm 91 m
- Rechargeable LED headlamp 350 lm
- Varta 18650101401 LED Wireless LED Headlamp 400 lm Wireless Pro Range 80 m
- Varta Rechargeable LED Light Light Micro USB Plug IPX54
- Varta LED Torch Black 300 lm, 138 mm
- Rechargeable multi-purpose LED headlamp
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- RS PRO LED Torch Black Rechargeable 300 lm, 93 mm
