Varta 18650101401 LED Wireless LED Headlamp 400 lm Wireless Pro Range 80 m
- RS Stock No.:
- 765-750
- Mfr. Part No.:
- 18650101401
- Brand:
- Varta
Subtotal (1 unit)*
$100.04
(exc. GST)
$110.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.04 |
*price indicative
- RS Stock No.:
- 765-750
- Mfr. Part No.:
- 18650101401
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Wireless LED Headlamp | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IPX7 | |
| Run Time | 10 h | |
| Number of Batteries | 1 | |
| Series | Wireless Pro | |
| Beam Type | Flood, Spot | |
| Beam Distance | 80m | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | No | |
| Colour | Cool White | |
| Weight | 92.5g | |
| Head Diameter | 66.3mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Wireless LED Headlamp | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IPX7 | ||
Run Time 10 h | ||
Number of Batteries 1 | ||
Series Wireless Pro | ||
Beam Type Flood, Spot | ||
Beam Distance 80m | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap No | ||
Colour Cool White | ||
Weight 92.5g | ||
Head Diameter 66.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Outdoor Sports Headlamp is designed for outdoor enthusiasts who require reliable illumination on their adventures. With a super bright Samsung cool white LED, this headlight ensures optimal visibility whether you're hiking, camping, or navigating through challenging terrains. Engineered for durability, it features a lightweight design that easily adapts to various activities, making it an indispensable tool in your outdoor gear. Its IPX7 water resistance rating guarantees performance in wet weather, while the 2-metre drop test certification provides confidence against accidental falls. Experience the perfect blend of strength and innovative technology with the H30R.
Super bright Samsung cool white LED delivers exceptional illumination
MCU control push switch for user-friendly operation
4 seconds memory wipe resets the mode to off or high if not used
Ratcheted pivot allows stable headlight rotation at multiple angles
Robust PC material body with over-mould rubber head for added durability
Low battery reminder activates a red LED flash when battery is below 10%
Compact design for easy transport and storage
Tested for 2 metres drop resistance for enhanced reliability
IPX7 water resistant, providing protection against rain and splashes
Eye Risk Group I designation ensures safe usage
10,000 switch cycle life for extended operational longevity
Passed stringent extreme temperature shock tests for reliable performance
Related links
- Petzl E120BA00 LED Headlamp 350 lm PIXA Range 80 m
- Petzl E120AA00 LED Headlamp 450 lm PIXA Range 80 m
- Varta 18631101401 LED Wireless Rechargeable LED Headlamp 300 lm 91 m
- Varta 18631201401 LED Wireless Rechargeable LED Headlamp 300 lm 91 m
- KRATOS SAFETY HL1000100 LED Head Torch 350 lm HL10 Range 80 m
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Petzl E120CA00 LED Headlamp 600 lm PIXA Range 90 m
- Petzl E810AB00 LED Headlamp 1100 lm SWIFT RL Range 155 m
