Energizer 7638900434354 LED Head Torch 400 lm 85 m
- RS Stock No.:
- 106-529
- Mfr. Part No.:
- 7638900434354
- Brand:
- Energizer
Subtotal (1 unit)*
$43.89
(exc. GST)
$48.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship
- Plus 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.89 |
*price indicative
- RS Stock No.:
- 106-529
- Mfr. Part No.:
- 7638900434354
- Brand:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Head Torch | |
| Battery Type | AAA Alkaline | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 3 | |
| Run Time | 35 h | |
| Beam Type | High, Low, Spot | |
| Adjustable Head Strap | No | |
| Battery Supplied | Yes | |
| Beam Distance | 85m | |
| Colour | Black | |
| Standards/Approvals | No | |
| Weight | 120g | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Head Torch | ||
Battery Type AAA Alkaline | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 3 | ||
Run Time 35 h | ||
Beam Type High, Low, Spot | ||
Adjustable Head Strap No | ||
Battery Supplied Yes | ||
Beam Distance 85m | ||
Colour Black | ||
Standards/Approvals No | ||
Weight 120g | ||
- COO (Country of Origin):
- CN
Energizer Head Torch, 400 lm Luminous Flux, 85m Beam Distance - 7638900434354
This head torch provides hands-free illumination for outdoor and task-oriented activities, producing a focused LED beam suitable for close work and distance visibility. Designed for users who prefer a compact, lightweight unit in black, it operates on standard disposable cells and offers multiple beam modes for adaptable lighting in varied conditions.
Features and Benefits:
• 400 lm output delivers strong illumination for detailed tasks
• 85 m beam distance enables clear visibility over longer ranges
• 35 h run time supports extended use on a single battery set
• AAA alkaline power enables Rapid battery replacement in the field
• IPX4 rating resists water splashes during wet conditions
• 120 g weight minimises headload for prolonged wear
• 85 m beam distance enables clear visibility over longer ranges
• 35 h run time supports extended use on a single battery set
• AAA alkaline power enables Rapid battery replacement in the field
• IPX4 rating resists water splashes during wet conditions
• 120 g weight minimises headload for prolonged wear
Applications
• Suitable for night-time inspection and maintenance work
• Ideal for hiking and campsite setup after dark
• Used for early-morning running or walking activities
• Can be used for DIY tasks in poorly lit areas
• Suitable for emergency lighting in power outages
• Ideal for hiking and campsite setup after dark
• Used for early-morning running or walking activities
• Can be used for DIY tasks in poorly lit areas
• Suitable for emergency lighting in power outages
How many batteries are required and what type are they?
It uses three AAA alkaline cells which are supplied with the unit.
What beam patterns are available for different tasks?
Three selectable modes provide high output, low output and a concentrated spot beam.
Is the lamp rechargeable or are the batteries replaceable?
The lamp is non-rechargeable and relies on replaceable disposable cells.
How does the ingress protection rating affect outdoor use?
An IPX4 classification means the unit resists splashing water but is not fully waterproof.
Related links
- Energizer 7638900388671 LED Head Torch 400 lm 140 m
- Coast HL45 LED Head Torch 400 lm 28 m
- LEDLENSER IH5R LED Head Torch 400 lm 180 m
- brennenstuhl 1177310010 LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0005-H LED Head Torch 400 lm 133 M Range
- Wolf Safety ATEX, IECEx LED Head Torch Black 50 lm
