StarTech.com HDMM series, 500 mm 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black, Grey

Subtotal (1 unit)*

$25.34

(exc. GST)

$27.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.34

*price indicative

Sponsored
StarTech.com
RS Stock No.:
267-7834
Mfr. Part No.:
HDMMV50CM
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

500mm

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black, Grey

Series

HDMM

Standards/Approvals

CE

Jacket Material

TPE

Maximum Resolution

4K

COO (Country of Origin):
CN

StarTech HDMM Series HDMI Cable, 4K Maximum Resolution, 500mm Length - HDMMV50CM


This HDMI cable provides a Compact link between HDMI-equipped devices for high-resolution audio-visual transmission. It is intended for short-range connections where 4K display output and HDMI 2.0 protocol compatibility are required. The cable is supplied with identical male HDMI connectors at each end and comes in a discreet two-tone jacket finish.

Features and Benefits:


• Supports 4K resolution for detailed video output
• Conforms to HDMI 2.0 for increased bandwidth performance
• Male-to-male connector arrangement for straightforward device pairing
• Thermoplastic elastomer jacket for enhanced flexibility and handling
• CE approval indicating adherence to relevant safety standards

Applications


• Suitable for connecting media players to 4K displays
• Used with set-top boxes for UHD content playback
• Ideal for linking laptops to 4K monitors
• Can be used for short connections in AV racks
• Used for tidy, close-proximity multimedia setups

What connector types are fitted to the cable?


Both ends are fitted with HDMI male connectors.

How long is the cable and where is it best deployed?


The cable measures 500 mm and is intended for short-range link-ups.

What material forms the external sheath and what benefit does it provide?


The outer jacket is MADE from thermoplastic elastomer, which improves flexibility and ease of routing.

Which version of the HDMI specification does it support?


It implements the HDMI 2.0 specification for compatible device operation.

Is there any certification related to conformity?


The cable carries CE approval indicating compliance with applicable European directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy