StarTech.com HDMM series, 3 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black, Grey
- RS Stock No.:
- 240-6221
- Distrelec Article No.:
- 302-52-529
- Mfr. Part No.:
- HDMMV3M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$39.94
(exc. GST)
$43.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.94 |
*price indicative
- RS Stock No.:
- 240-6221
- Distrelec Article No.:
- 302-52-529
- Mfr. Part No.:
- HDMMV3M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Grey | |
| Series | HDMM | |
| Standards/Approvals | CE, RoHS Compliant | |
| Jacket Material | TPE | |
| Maximum Resolution | 4K @ 60Hz | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Grey | ||
Series HDMM | ||
Standards/Approvals CE, RoHS Compliant | ||
Jacket Material TPE | ||
Maximum Resolution 4K @ 60Hz | ||
StarTech HDMM Series HDMI Cable, 3M Length, 4K@60Hz Maximum Resolution - HDMMV3M
This HDMI cable provides a direct digital connection between devices for transmitting high-resolution audio and video signals in home and professional setups. It supports contemporary HDMI functionality and is intended for use where a secure male-to-male link is required between displays, sources and AV equipment.
Features and Benefits:
• Supports 4K@60Hz video for high-frame-rate content playback
• Complies with HDMI 2.0 specification for broader device compatibility
• Male-to-male connectors enable straightforward plug-and-play linking
• Thermoplastic elastomer jacket improves flexibility and handling
• Available in black and grey to match AV installations
• Meets CE and RoHS standards for regulated component selection
• Complies with HDMI 2.0 specification for broader device compatibility
• Male-to-male connectors enable straightforward plug-and-play linking
• Thermoplastic elastomer jacket improves flexibility and handling
• Available in black and grey to match AV installations
• Meets CE and RoHS standards for regulated component selection
Applications
• Suitable for connecting 4K TVs and monitors in living rooms
• Used with media players and set-top boxes requiring 4K60Hz
• Ideal for linking projectors in conference rooms and classrooms
• Can be used for desktop workstations with UHD displays
• Useful in AV racks where flexible cable routing is needed
• Used with media players and set-top boxes requiring 4K60Hz
• Ideal for linking projectors in conference rooms and classrooms
• Can be used for desktop workstations with UHD displays
• Useful in AV racks where flexible cable routing is needed
What connector types does it use?
It uses standard HDMI male connectors at both ends for direct device interfacing.
What materials affect cable handling and durability?
The outer sheath is a thermoplastic elastomer that enhances flexibility and abrasion resistance.
Which regulatory standards are addressed by the cable?
The cable is manufactured to meet CE and RoHS compliance requirements.
What lengths and colour options are available?
The cable is supplied in a 3 m length and comes in black or grey.
Related links
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black

