StarTech.com HDMI 2 series, 933 mm 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 630-239
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-3F
- Brand:
- StarTech.com
Subtotal (1 unit)*
$20.31
(exc. GST)
$22.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.31 |
*price indicative
- RS Stock No.:
- 630-239
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-3F
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 933mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS | |
| Jacket Material | TPE | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 933mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS | ||
Jacket Material TPE | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 93.3cm Length, Black Jacket - HDMI2-CABLE-GRIP-3F
This HDMI cable provides a direct digital link between HDMI-equipped devices, enabling high-resolution video and audio transmission in professional and industrial setups. It is intended for short-reach connections where a compact, robust cable is required and operates according to the HDMI 2.0 specification to support contemporary display requirements.
Features and Benefits:
• Supports 4K@60Hz enabling high-frame-rate 4K displays and capture
• Male-to-male connectors allow straightforward device-to-device connections
• Thermoplastic elastomer jacket offers enhanced abrasion resistance
• RoHS-compliant design reduces hazardous substance content
• Black outer sheath minimises Visual distraction in rack and bench installations
• HDMI connector type ensures broad compatibility with displays
• Male-to-male connectors allow straightforward device-to-device connections
• Thermoplastic elastomer jacket offers enhanced abrasion resistance
• RoHS-compliant design reduces hazardous substance content
• Black outer sheath minimises Visual distraction in rack and bench installations
• HDMI connector type ensures broad compatibility with displays
Applications
• Suitable for connecting control-room monitors to video sources
• Ideal for linking test equipment to HDMI input displays
• Used with Compact AV installations in industrial automation panels
• Can be used for short-distance connections between PCs and monitors
• Ideal for linking test equipment to HDMI input displays
• Used with Compact AV installations in industrial automation panels
• Can be used for short-distance connections between PCs and monitors
What cable length should I expect for tight installation spaces?
The cable measures 93.3 cm overall, making it convenient for short runs where excess slack must be avoided.
Which connector genders are fitted for direct interfacing?
Both ends of the cable are fitted with male HDMI connectors for plug-to-plug connections without adaptors.
How does the sheath material affect handling in workshop environments?
The thermoplastic elastomer outer material provides flexibility and resistance to wear, aiding repeated routing and repositioning tasks.
Which HDMI specification does it follow and why does that matter?
It conforms to the HDMI 2.0 specification, which supports the bandwidth and signalling necessary for 4K at 60Hz video transmission.
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black

