StarTech.com HDMI 2 series, 3.1 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 630-237
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-10F
- Brand:
- StarTech.com
Subtotal (1 unit)*
$33.68
(exc. GST)
$37.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.68 |
*price indicative
- RS Stock No.:
- 630-237
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-10F
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 3.1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4K | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 3.1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4K | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 3.1m Length, Black Jacket - HDMI2-CABLE-GRIP-10F
This HDMI cable provides a straightforward wired video and audio link between HDMI-equipped devices in industrial and laboratory settings. It delivers high-resolution signal transfer for displays and signal processors while remaining suitable for routine connection tasks in automation, electronics and mechanical system setups.
Features and Benefits:
• HDMI 2.0 bandwidth enables 4K signal delivery at high frame rates
• Male-to-male configuration allows direct device-to-device connection
• Thermoplastic elastomer jacket offers improved flexibility and abrasion resistance
• RoHS conformity reduces hazardous substance content in assemblies
• Black outer finish minimises Visual distraction in control rooms
• Male-to-male configuration allows direct device-to-device connection
• Thermoplastic elastomer jacket offers improved flexibility and abrasion resistance
• RoHS conformity reduces hazardous substance content in assemblies
• Black outer finish minimises Visual distraction in control rooms
Applications
• Suitable for connecting 4K monitors to HDMI output devices in test rigs
• Ideal for linking media players to display panels in control cabinets
• Used with signal distributors in AV integration for industrial sites
• Can be used for visualisation setups in electronics bench testing
• Ideal for linking media players to display panels in control cabinets
• Used with signal distributors in AV integration for industrial sites
• Can be used for visualisation setups in electronics bench testing
What cable length is available for routing in installations?
The cable measures 3.1 m, providing moderate reach for bench-to-equipment connections without extension.
Which connector genders does it use for mating with equipment?
Both ends terminate in male HDMI contacts to plug directly into female HDMI ports.
What jacket material characteristics affect handling during repeated use?
The thermoplastic elastomer sheath supplies flexibility for frequent bending and better resistance to wear compared with Basic PVC coverings.
What video resolution capability should I expect when integrating with 4K displays?
The cable supports 4K resolution over the HDMI 2.0 specification, suitable for high-definition Visual output at compatible refresh rates.
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black

