StarTech.com HDMI 2 series, 552 mm 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 473-481
- Mfr. Part No.:
- HDMI2-CABLE-4K60-50C
- Brand:
- StarTech.com
Subtotal (1 unit)*
$18.18
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.18 |
*price indicative
- RS Stock No.:
- 473-481
- Mfr. Part No.:
- HDMI2-CABLE-4K60-50C
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 552mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4K | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 552mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4K | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 55.2cm Length, Black - HDMI2-CABLE-4K60-50C
This HDMI cable connects HDMI-equipped video sources and displays for high-resolution signal transmission in professional environments. It is intended for short-distance links where a compact, high-bandwidth connection is required and suits installations in control cabinets, test rigs and desktop monitor setups.
Features and Benefits:
• Supports 4K video at 60Hz for high-detail image reproduction
• Complies with HDMI 2.0 signalling for broad device compatibility
• Male-to-male connectors for straightforward device-to-display linking
• Thermoplastic elastomer jacket provides flexible abrasion resistance
• RoHS-compliant construction limits hazardous substances
• Black jacket colour reduces Visual distraction in installations
• Complies with HDMI 2.0 signalling for broad device compatibility
• Male-to-male connectors for straightforward device-to-display linking
• Thermoplastic elastomer jacket provides flexible abrasion resistance
• RoHS-compliant construction limits hazardous substances
• Black jacket colour reduces Visual distraction in installations
Applications
• Suitable for connecting computers to 4K monitors in test benches
• Ideal for linking set-top devices to 4K60 displays in control rooms
• Used for short HDMI runs in automation panels and cabinets
• Can be used for temporary test setups requiring high-bandwidth video
• Ideal for linking set-top devices to 4K60 displays in control rooms
• Used for short HDMI runs in automation panels and cabinets
• Can be used for temporary test setups requiring high-bandwidth video
What connector types are provided at each end?
Both ends use standard HDMI male connectors to mate with common HDMI female ports on displays and sources.
How is the cable jacket suited to workshop environments?
The thermoplastic elastomer sheath offers flexibility and resistance to mechanical wear, aiding routing in confined or moving assemblies.
What length should I expect for tight installations?
The cable is produced at a Compact length of 55.2 cm for minimal slack in close-proximity connections.
Which resolution and frame rate can it carry?
It supports 4K resolution at 60Hz using the HDMI 2.0 signalling specification for high-bandwidth video.
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black

