StarTech.com HD2MF series, 595 mm 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, Black

Get a bulk buy discount

Add 10 more to save $21.00

View bulk pricing options

Subtotal (1 unit)*

$26.09

(exc. GST)

$28.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.09-
10 +$23.99$21.00

*price indicative

Sponsored
StarTech.com
RS Stock No.:
277-318
Mfr. Part No.:
HD2MF18INL
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

595mm

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Series

HD2MF

Standards/Approvals

ARC, RoHS, HDCP 2.2, VW-1 Fire Rated, HDR10, HDMI 2.0

Jacket Material

TPE

Maximum Resolution

4K

Non Compliant

COO (Country of Origin):
VN

StarTech HD2MF Series HDMI Cable, 59.5cm Length, Black Jacket - HD2MF18INL


This HDMI cable provides a directed connection between devices where a male plug links into a female receptacle to extend HDMI signals. It is intended for high-bandwidth video and audio transmission in setups requiring 4K Visual output and Advanced signal handling, and is finished in a black thermoplastic elastomer jacket for practical installation environments.

Features and Benefits:


• Supports 4K video delivery for high-resolution display compatibility
• Conforms to HDMI 2.0 signalling for increased bandwidth handling
• HDR10 support enables extended dynamic range imaging
• HDCP 2.2 compatibility permits protected content playback
• ARC support allows return audio channel functionality
• VW-1 fire-rated jacket enhances safety in routed installations

Applications


• Suitable for extending a display connection in AV racks
• Used with set-top boxes for protected 4K content playback
• Ideal for connecting soundbars requiring audio return channel
• Can be used in installations demanding flame-resistant cabling
• Appropriate for short runs within media furniture or consoles

What connector genders are provided for extension use?


It features a male plug at one end and a female receptacle at the other.

Which jacket material supports flexible routing and handling?


The outer sheath is MADE from thermoplastic elastomer to assist flexible installation.

Does the cable support licensed content protection standards?


It is compatible with HDCP 2.2 to allow playback of protected streams.

What audio return capability is included for AV setups?


The cable implements ARC to carry audio from a display back to an audio device.

What certification or ratings address flame propagation?


The assembly carries a VW-1 fire rating for reduced flame spread in cabling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy