StarTech.com HD2AP series, 10 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

$500.71

(exc. GST)

$550.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$500.71

*price indicative

Sponsored
StarTech.com
RS Stock No.:
277-315
Mfr. Part No.:
HD2AP-10M-HDMI-CABLE
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

HDMI Cable

Length

10m

Connector Type A

HDMI

Connector Type B

HDMI

Voltage

5V

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HD2AP

Standards/Approvals

ARC, HDCP 2.2, HDR10, RoHS

Jacket Material

PVC

Maximum Resolution

4K

COO (Country of Origin):
VN

StarTech HD2AP Series HDMI Cable, 10m Length, Black Jacket - HD2AP-10M-HDMI-CABLE


This HDMI cable provides a wired Interface for transmitting high-bandwidth audio and video signals between compatible devices. It supports contemporary picture standards and content protection while offering a flexible insulated sheath for routed installations.

Features and Benefits:


• Supports 4K resolution for high-detail video playback
• Complies with HDMI 2.0 for increased bandwidth handling
• Includes HDCP 2.2 support for protected content delivery
• Supports HDR10 for extended dynamic range reproduction
• Integrated ARC compatibility for simplified audio return
• PVC outer jacket in black for Durable insulation

Applications


• Suitable for connecting 4K HDR TVs to media players
• Used with AV receivers supporting audio return channels
• Ideal for long-reach setups requiring 10 m cable runs
• Can be used for linking consoles to 4K displays
• Used for installations where a black jacket is required

What connector types and genders does it use?


It uses male HDMI connectors on both ends for direct device connection.

Which voltage does the cable carry for handshake signalling?


The cable carries a 5 V line used for device communication and hot-plug detection.

What material composes the cable jacket and its colour?


The outer sheath is MADE from polyvinyl chloride and is black.

Which standards does it meet for HDR and content protection?


It supports HDR10 for expanded contrast and HDCP 2.2 for encrypted streams.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy