Coverguard Plastic Chin Strap ALBATROS, OPAL, PACIFIC, Safety Helmet CLASSIC Black
- RS Stock No.:
- 275-9672
- Mfr. Part No.:
- 65150
- Brand:
- Coverguard
Subtotal (1 pack of 10 units)*
$32.62
(exc. GST)
$35.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.262 | $32.62 |
*price indicative
- RS Stock No.:
- 275-9672
- Mfr. Part No.:
- 65150
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Chin Strap | |
| Material | Plastic | |
| Colour | Black | |
| For Use With | ALBATROS, OPAL, PACIFIC, Safety Helmet CLASSIC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Hard Hat Accessory | ||
Accessory Type Chin Strap | ||
Material Plastic | ||
Colour Black | ||
For Use With ALBATROS, OPAL, PACIFIC, Safety Helmet CLASSIC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Coverguard Chin strap has two points for the chin straps on the safety helmet. This means that there are two locations or attachments on the helmet where the chin straps can be secured. The chin straps are adjustable and can accommodate a range of sizes. They can be adjusted from a minimum length of 25 centimetres to a maximum length of 44 centimetres.
Suitable for safety helmet
Chin strap in black plastic leather
- RS Stock No. 4949820
- Mfr. Part No. GH-1
Each
$14.34
- RS Stock No. 2713641
- Mfr. Part No. S33/12 9034169
Each
$41.36
- RS Stock No. 0217737
- Mfr. Part No. 0322
1 Pack of 10
$32.98
- RS Stock No. 2713650
- Mfr. Part No. S33/7 9034162
Each
$21.38
Related links
- MSA Safety V-Gard H1 Black Safety Helmet Chin Strap Included Ventilated Adjustable
- SINGER SAFETY Polyester Chin Strap Black Helmet
- MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable
- Hard Hats
- uvex Uvex pronamic alpine White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP Nylon Hard Hat Chin Strap Black JSP EVO Helmet Range
- MSA Safety V-Gard 200 Orange Safety Helmet Chin Strap Included Adjustable
- JSP Nylon Hard Hat Chin Strap Black JSP EVO® helmet











