AUBOUEIX Hard Hat Sweatband Beige BRENNUS, IDRA, IRIS 2, KARA

Subtotal (1 pack of 10 units)*

$32.98

(exc. GST)

$36.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$32.98$3.298

*price indicative

RS Stock No.:
217-737
Mfr. Part No.:
0322
Brand:
AUBOUEIX
Find similar products by selecting one or more attributes.
Select all

Brand

AUBOUEIX

Product Type

Hard Hat Accessory

Accessory Type

Hard Hat Sweatband

Colour

Beige

For Use With

BRENNUS, IDRA, IRIS 2, KARA

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The AUBOUEIX Comfort Band is designed for use with BRENNUS, KARA, IDRA, and IRIS2 helmets, providing added comfort during extended wear. It helps improve the fit and cushioning, enhancing overall comfort and stability for users in various industrial and construction environments.

Textile comfort band

Dimension is 320 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy