MSA Safety V-Gard 200 Orange Safety Helmet Chin Strap Included Adjustable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-2886
Mfr. Part No.:
GV761-0000000-000
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Colour

Orange

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

No

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Short

Number of Suspension Points

4

Rain Gutter

Yes

Standards/Approvals

EN 50365:2002, CEI/TS 60079-32:2017, EN 397:2012, EN ISO 80079-36:2016

Series

V-Gard 200

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
FR

MSA V-Gard 200 Series Safety Helmet, Orange, ABS - GV761-0000000-000


This safety helmet is designed to provide head protection for industrial workers operating in environments where impact resistance and specialised approvals are required. It features a Compact Peak and an internal sweat-absorbing band to improve comfort during prolonged use. The helmet includes an integrated chin strap and a rain gutter to help maintain position and manage moisture in wet conditions.

Features and Benefits:


• Four-point suspension provides consistent load distribution and stability
• ABS construction delivers impact resistance and structural integrity
• Electrical insulation capability supports live-work safety requirements
• Accessory slots allow attachment of lamps and face protection
• Adjustable fit enables secure sizing for varied head shapes

Applications


• Used for live electrical work requiring insulated head protection
• Suitable for hazardous-area tasks requiring intrinsic safety measures
• Ideal for confined-space operations with limited overhead clearance
• Can be used on wet-site outdoor maintenance and inspections
• Used where short-peak helmets improve upward field of view

What internal feature improves wearer comfort during extended shifts?


An integral sweatband is fitted to the inner rim to manage perspiration and reduce slippage.

How does the helmet handle rain and runoff?


A moulded rain gutter diverts water away from the face and neck regions to improve visibility and comfort.

What evidence supports use in electrical hazard environments?


It meets electrical insulation criteria defined in the EN 50365:2002 standard for protective helmets.

Which approvals indicate suitability for intrinsically safe environments?


Compliance with CEI/TS 60079-32:2017 and EN ISO 80079-36:2016 addresses use in potentially explosive atmospheres.

What retention and adjustment features ensure secure wear?


A supplied chin strap and an adjustable headband permit a tailored, retained fit for Active tasks.

  • RS Stock No. 2713886
  • Mfr. Part No. GV731-0000000-000
Each
$30.18
Each
$158.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy