uvex Uvex pronamic alpine White Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 284-2724
- Mfr. Part No.:
- 9735030
- Brand:
- uvex
Subtotal (1 unit)*
$206.31
(exc. GST)
$226.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.31 |
*price indicative
- RS Stock No.:
- 284-2724
- Mfr. Part No.:
- 9735030
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Micro | |
| Rain Gutter | No | |
| Series | Uvex pronamic alpine | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Rain Gutter No | ||
Series Uvex pronamic alpine | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
uvex pronamic alpine - The Perfect Interaction Between Maximum PROtection and Dynamic Design
The perfect interaction between protection and dynamism is reflected not only in the name of our new protective helmet but also in its design. The uvex pronamic alpine helmet has been developed to integrate all the functional elements (ventilation, Mips® safety system) into the helmets design. Additionally, comfort was a top priority, ensuring that our customers can adjust the helmet optimally to the shape of their head.
General Features:
Euroslot side notches (30 mm) to attach ear protectors
Four mounting clips for adding headlamps or face shields
Option to include other accessories from our extensive range
Chin strap compliant with EN 12492 (article no. 9790351), pre-mounted on the helmet. The EN 397 four-point chin strap (article no. 9790021) is available separately
Replacement hygiene kits 9790350 and 9790352 (Mips)
Sizes: 51 - 63 cm
Comfort Features:
Versatile headband with a ratchet adjustment system
Inner EPS shell ensuring an optimal fit and wearing comfort
Vents for optimal ventilation
Protection Features:
EN 12492: Helmet standard for mountaineers
EN 397: Helmet standard for industrial protection, with additional requirements for very low temperatures (-30°C), increased lateral deformation resistance (LD), and protection against molten metal projections (MM)
Applications:
Industry
Construction
Energy
Electricity
Landscaping
Forestry
Air vents for maximum ventilation
Closed helmet shell for work in low-voltage areas
Related links
- uvex Uvex pronamic alpine White Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOVISTAshield White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOLite Mid White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO5 Dualswitch White Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus ONYX 2 White Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety ThermalGard White Safety Helmet Chin Strap Included Ventilated Adjustable
