Never Let Go Neoprene Chin Strap Green NLG Helmet
- RS Stock No.:
- 284-8503
- Mfr. Part No.:
- 101708
- Brand:
- Never Let Go
Subtotal (1 unit)*
$6.03
(exc. GST)
$6.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.03 |
*price indicative
- RS Stock No.:
- 284-8503
- Mfr. Part No.:
- 101708
- Brand:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Chin Strap | |
| Material | Neoprene | |
| Colour | Green | |
| For Use With | NLG Helmet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Product Type Hard Hat Accessory | ||
Accessory Type Chin Strap | ||
Material Neoprene | ||
Colour Green | ||
For Use With NLG Helmet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Never Let Go Helmet Lanyard is the answer to preventing helmets becoming another dropped PPE statistic. Designed to fit every hard hat design, the NLG Helmet Lanyard is hi vis to allow for easy identification and is soft neoprene construction to improve wearer comfort.
Safety breakaway
Universal compatibility
Ideal for high volume construction site use
Dynamic load tested and third party certified
Related links
- SINGER SAFETY Polyester Chin Strap Black Helmet
- JSP Nylon Chin Strap Red Helmet
- JSP Plastic, Elastic Chin Strap Red Helmet
- JSP Nylon Hard Hat Chin Strap Black JSP EVO® helmet
- JSP Nylon Hard Hat Chin Strap Black JSP EVO Helmet Range
- Coverguard Plastic Chin Strap Black ALBATROS PACIFIC, Safety Helmet CLASSIC
- MSA Safety Chin Strap Black
- Hard Hat Accessories
