MSA Safety V-Gard H1 Black Safety Helmet Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

$158.77

(exc. GST)

$174.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.77

*price indicative

RS Stock No.:
271-0940
Mfr. Part No.:
10194790
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Colour

Black

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

High Performance Polyethylene

Accessory Slots

No

Integral Sweatband

Yes

Number of Suspension Points

4

Suspension Adjustment Type

Fas-Trac Iii Pivot Ratchet Suspension

Rain Gutter

No

Standards/Approvals

No

Series

V-Gard H1

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
US

MSA Safety V-Gard H1 Series Safety Helmet, Black, High Performance Polyethylene Material - 10194790


This safety helmet is a head protection device designed for industrial and construction environments, providing impact resistance and wearer comfort for prolonged use. It is made from high-performance polyethylene and includes an internal sweatband and a chin strap to help maintain fit during active tasks. The design incorporates ventilation and an adjustable suspension system to aid wearer stability and airflow.

Features and Benefits:


• High-performance polyethylene shell offers impact protection and durability
• Fas-Trac III pivot ratchet suspension allows quick fit adjustment
• Four-point suspension distributes forces for improved stability
• Integral sweatband manages moisture for extended comfort
• Ventilated construction promotes airflow to reduce heat build-up
• Chin strap secures helmet during movement and elevated tasks

Applications


• Suitable for construction sites requiring robust head protection
• Ideal for maintenance teams needing stable headgear during work
• Used for outdoor tasks where ventilation reduces overheating
• Can be used in confined-space operations needing secure retention
• Appropriate for general workplace head protection in industry

How is the helmet adjusted to individual head sizes?


Adjustment is achieved via a pivot ratchet suspension system that permits incremental tightening and loosening for a customised fit.

What retention features prevent displacement during activity?


A chin strap is provided to keep the helmet in place during movement and when working at height or in windy conditions.

How does the helmet manage wearer comfort in warm conditions?


The shell includes ventilation channels and an internal sweatband that together promote airflow and help control perspiration.

How many attachment points support the harness inside the shell?


The internal harness connects at four suspension points to spread load and improve stability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy