MSA Safety Webbing Chin Strap Black V-Gard, V-Gard 200, V-Gard 500, V-Gard 520

Subtotal (1 unit)*

$10.96

(exc. GST)

$12.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.96

*price indicative

RS Stock No.:
271-0951
Mfr. Part No.:
B0259378
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Hard Hat Accessory

Accessory Type

Chin Strap

Material

Webbing

Colour

Black

For Use With

V-Gard, V-Gard 200, V-Gard 500, V-Gard 520

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

MSA Hard Hat Accessory, Black, Webbing - B0259378


This hard hat accessory provides a chin restraint solution compatible with a range of V-Gard helmets. It is intended to secure helmets during overhead or dynamic tasks and is presented in a dark finish to match common site equipment. The component is constructed from woven web material and attaches to specified helmet styles to maintain head coverage during movement.

Features and Benefits:


• Webbing material offers abrasion resistance and extended service life
• Compatible with multiple V-Gard helmets for flexible use
• Designed as a chin strap to reduce helmet displacement during motion

Applications


• Suitable for use with V-Gard helmets on construction sites
• Used with V-Gard helmets during maintenance and inspection work
• Ideal for industrial settings requiring retained head protection

Which helmets will it fit?


It is designed for use with the listed V-Gard helmet range and interfaces with their attachment points.

What is the primary construction material?


The assembly is MADE from woven webbing to provide secure fastening and wear resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy