Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-196
- Mfr. Part No.:
- TS128GMTS970T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$464.90
(exc. GST)
$511.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 1 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | $464.90 |
*price indicative
- RS Stock No.:
- 683-196
- Mfr. Part No.:
- TS128GMTS970T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 3.58mm | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 3.58mm | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, M.2 Form Factor - TS128GMTS970T-VS1
This solid-state drive provides compact, high-performance storage for internal industrial systems. Designed for integration on an M.2 interface, it supports SATA III 6Gb/s signalling and is intended for use in environments that demand sustained operation under elevated and low temperatures.
Features and Benefits:
• 128GB capacity for adequate application and data storage
• 3D NAND architecture enabling improved endurance and density
• Industrial-grade construction suited to continuous operation
• Operating range from -20°C to 75°C for harsh environments
• SATA III 6Gb/s Interface for compatible system throughput
• 3D NAND architecture enabling improved endurance and density
• Industrial-grade construction suited to continuous operation
• Operating range from -20°C to 75°C for harsh environments
• SATA III 6Gb/s Interface for compatible system throughput
Applications
• Suitable for embedded controllers in automation equipment
• Ideal for industrial PCs in electrical and mechanical systems
• Used with data-logging modules requiring continuous write cycles
• Can be used for firmware storage in robotics and control units
• Ideal for industrial PCs in electrical and mechanical systems
• Used with data-logging modules requiring continuous write cycles
• Can be used for firmware storage in robotics and control units
What form factor must my host accept to fit this drive?
It uses an M.2 form factor with an 80mm board length compatible with standard M.2 2280 mounting.
Which physical dimensions are critical for enclosure design?
The module width is 22mm and the component profile is 3.58mm high, important for slot clearance and heat dissipation planning.
What NAND technology is implemented and why does it matter?
The device employs 3D NAND, which increases cell density and typically improves write endurance compared with Planar NAND for long-term data retention.
Is this device intended for internal or external deployment?
It is designed solely as an internal storage module for integration within host systems.
What regulatory marking is present for regional acceptance?
It carries the UKCA approval, indicating conformity with applicable UK product requirements.
Related links
- Transcend M.2 128 GB Internal SSD
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
