Transcend M.2 2 TB Internal SSD

Subtotal (1 unit)*

$4,830.18

(exc. GST)

$5,313.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,830.18

*price indicative

RS Stock No.:
683-179
Mfr. Part No.:
TS2TMTS970TI-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Memory Size

2TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Length

80mm

Width

22mm

Height

3.58mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Memory size, M.2 Form Factor - TS2TMTS970TI-VS1


This m.2 internal SSD provides solid-state storage for industrial applications, offering a high-capacity drive intended for embedded and system-level deployments. It operates across a wide temperature band and connects via a SATA III 6 Gb/s interface, making it suitable for equipment requiring compact, low-profile persistent storage with industrial-grade resilience.

Features and Benefits:


• 2TB capacity enabling extensive on-board data retention
• SATA III 6 Gb/s Interface supporting sustained data throughput
• 3D NAND delivers dense storage with stable write behaviour
• Industrial-grade construction for use in demanding environments
• Maximum operating 85°C tolerance for high-temperature installations
• Low-profile 3.58mm height for constrained internal spaces

Applications


• Suitable for industrial automation controllers requiring large local storage
• Ideal for embedded electronics in harsh thermal conditions
• Used for data logging in electrical testing and monitoring systems
• Can be used for storage expansion in Compact mechanical control units
• Suitable for system integrators needing UKCA-certified components

What operating temperatures can it withstand during continuous use?


It supports continuous operation from -40°C up to 85°C, enabling deployment in both cold-start and high-temperature scenarios.

How does its form factor affect board-level integration?


The M.2 2280 form factor and 22mm width permit direct mounting on standard M.2 slots while the 3.58mm profile reduces vertical clearance requirements.

What type of memory cells does it use and why does that matter?


It uses 3D NAND, which increases storage density and endurance characteristics compared with Planar NAND for heavy read/write cycles.

Which certification ensures acceptance in the UK market?


It carries UKCA approval indicating compliance with applicable UK product requirements.

Is the drive intended for internal or external deployment?


It is designed as an internal storage device for integration inside industrial and commercial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy