Samsung Samsung SSD 9100 PRO With Heatsink M.2 2 TB Internal SSD
- RS Stock No.:
- 566-919
- Mfr. Part No.:
- MZ-VAP2T0CW
- Brand:
- Samsung
Subtotal (1 unit)*
$2,896.78
(exc. GST)
$3,186.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,896.78 |
*price indicative
- RS Stock No.:
- 566-919
- Mfr. Part No.:
- MZ-VAP2T0CW
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | Samsung SSD 9100 PRO With Heatsink | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | V-NAND TLC | |
| Interface Type | PCIe | |
| Encryption Level | 256 bit AES | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 80mm | |
| Length | 22mm | |
| Standards/Approvals | RoHS | |
| Width | 2.38mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number Samsung SSD 9100 PRO With Heatsink | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type V-NAND TLC | ||
Interface Type PCIe | ||
Encryption Level 256 bit AES | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 80mm | ||
Length 22mm | ||
Standards/Approvals RoHS | ||
Width 2.38mm | ||
- COO (Country of Origin):
- KR
The Samsung SSD redefines high-performance storage with breakthrough PCIe 5.0 technology, delivering blazing sequential read/write speeds of up to 14,800/13,400 MB/s—twice as fast as the 990 PRO. With random read/write speeds reaching up to 2,200K/2,600K IOPS, it leaves Gen4 limits far behind. Designed for gamers and power users, it offers mega capacity with exceptional compatibility. It also features innovative thermal control and up to 49% improved power efficiency for optimal performance under intense workloads.
Samsung Magician software's optimisation tools ensure the best SSD performance
5 year Limited Warranty
AES 256-bit encryption
Device sleep mode support
Related links
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 4 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
