Transcend M.2 2 TB Internal SSD

Subtotal (1 unit)*

$4,945.02

(exc. GST)

$5,439.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,945.02

*price indicative

RS Stock No.:
683-161
Mfr. Part No.:
TS2TMTS970A
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Memory Size

2TB

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Encryption Level

256 Bit AES Encryption

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

UKCA

Width

22mm

Length

80mm

Height

3.58mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Storage Capacity, M.2 Form Factor - TS2TMTS970A


This SSD provides high-capacity, internal storage for industrial and professional systems, designed for Compact M.2 slots and demanding thermal environments. It connects via a SATA III 6Gb/s Interface and delivers flash-based persistent storage for automation, electronics and mechanical control platforms where endurance and secure data handling are required.

Features and Benefits:


• 2TB capacity for extended data retention and logs
• 256-bit AES encryption protecting stored information
• 3D NAND structure improving endurance and density
• Rated to operate up to 75°C for hot-location use
• Industrial-grade construction for continuous operation
• UKCA approval supporting regional regulatory acceptance

Applications


• Suitable for embedded automation controllers collecting process data
• Ideal for industrial PCs in factory-floor equipment
• Used with data-logging units that require encrypted storage
• Can be used for firmware repositories in test rigs
• Used for backup media in electrical test benches

What physical form does the drive take for installation?


It uses an M.2 form factor with an 80mm board length and a 22mm width for common M.2 2280 slots.

How does the unit cope with cold-start environments?


The drive is rated to function down to −20°C, allowing reliable operation during low-temperature system start-ups.

Is this intended as an internal or removable storage medium?


It is designed as an internal solid-state drive to be mounted directly onto a host M.2 connector.

What type of memory cells are employed to balance capacity and lifespan?


The device uses 3D NAND memory architecture to provide dense storage while maintaining endurance characteristics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy