Transcend M.2 4 TB Internal SSD

Subtotal (1 unit)*

$9,491.13

(exc. GST)

$10,440.24

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 1 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +$9,491.13

*price indicative

RS Stock No.:
683-159
Mfr. Part No.:
TS4TMTS970TI-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

4TB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

80mm

Width

22mm

Standards/Approvals

UKCA

Height

3.58mm

COO (Country of Origin):
TW

Transcend SSD, 4TB Capacity, M.2 Form Factor - TS4TMTS970TI-VS1


This solid-state drive provides high-capacity, internal storage for industrial and embedded applications, offering a Compact M.2 form factor suited to constrained hardware environments. It connects via a SATA III 6Gb/s Interface and is intended for use in systems requiring robust temperature tolerance and substantial flash capacity without external housings.

Features and Benefits:


• 4TB capacity enabling large data storage for logging systems
• 3D NAND construction improving storage density and endurance
• Industrial temperature range supporting -40to85°C deployment
• Low-profile 3.58mm height facilitating slim designs
• SATA III 6Gb/s Interface ensuring compatible throughput with legacy controllers
• 22mm width and M.2 length matching 80mm module slots

Applications


• Suitable for industrial automation data logging and archival
• Ideal for embedded control units in electrical installations
• Used with industrial servers for extended local storage
• Can be used for high-capacity local storage in mechanical monitoring systems

What physical footprint should I allow for installation?


Allow an M.2 22mm by 80mm slot and accommodate a module thickness of 3.58mm to ensure clearance on the board and any adjacent components.

How does the device cope with harsh thermal environments?


It is specified to operate across a wide range from -40to85°C, enabling continuous operation in extreme cold and elevated-temperature locations.

Which Interface does it use and what does that mean for integration?


It uses a SATA III 6Gb/s link, so it integrates with controllers and host designs that support standard SATA signalling over M.2 form factors.

Is this module targeted at consumer systems or industrial use?


The device is designated for industrial-grade applications, making it appropriate for embedded systems and equipment requiring extended-temperature operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy