Weller 120W Electric Soldering Iron Kit
- RS Stock No.:
- 730-0732
- Distrelec Article No.:
- 182-48-391
- Mfr. Part No.:
- T0052920299
- Brand:
- Weller
Subtotal (1 unit)*
$692.29
(exc. GST)
$761.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $692.29 |
*price indicative
- RS Stock No.:
- 730-0732
- Distrelec Article No.:
- 182-48-391
- Mfr. Part No.:
- T0052920299
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron Kit | |
| Output Power | 120W | |
| Tip Series | XT | |
| Series | WX2 | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | No | |
| Depth | 170mm | |
| Width | 151mm | |
| Height | 130mm | |
| Power Rating | 120W | |
| Input Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Iron Kit | ||
Output Power 120W | ||
Tip Series XT | ||
Series WX2 | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals No | ||
Depth 170mm | ||
Width 151mm | ||
Height 130mm | ||
Power Rating 120W | ||
Input Voltage 24V | ||
- COO (Country of Origin):
- MX
Weller Series XT Soldering Iron Kit, Electric, XT Tip Series - T0052920299
This soldering iron kit by Weller is designed to provide high-quality soldering solutions for various applications in automation, electronics, electrical, and mechanical industries. The electric soldering iron kit offers precise and efficient soldering capabilities, making it an essential tool for professionals in these sectors.
Features & Benefits
• Powerful 200 W (255 W) electric soldering iron kit for handling a wide range of soldering tasks
• Includes a variety of soldering iron options such as WXP 65, WXP 80, WXP 120, and WXP 200 for different soldering
Applications
• Ideal for soldering applications with small to large components that demand high temperatures
• Suitable for soldering tasks on LED backpanels, HF shieldings, solar panels, and automotive glass
• Can be used for fine soldering work, microscope applications, and soldering and desoldering of small SMD components
• Excellent for multilayer applications and high mass circuit boards requiring precise soldering
• Useful for lead timing and component preparation with the soldering bath accessory
Can it handle soldering tasks with high temperature demands?
Yes, the Weller soldering iron kit, specifically the WXP 120 model, is designed to tackle applications with small to large components that require high heat.
Will it work with Weller WX series stations?
Yes, it is compatible with WX1, WX2, WX1010, and WX2020 stations from the Weller WX series for versatile soldering solutions.
Is the kit suitable for fine soldering work?
Yes, the Weller soldering iron kit includes models like WXP 65 and WXP 80, which are ideal for fine soldering jobs that demand precision and high heating performance.
Can it be used for soldering tasks on automotive glass?
Yes, it is suitable for applications requiring high-temperature soldering, such as automotive glass soldering.
Does it offer quick heat-up times for efficient soldering operations?
Yes, the soldering iron kit features quick heat-up times, ensuring efficient and precise soldering operations for various industrial applications.
Related links
- Weller Electric Soldering Iron Kit
- Weller 90W Electric Soldering Iron Kit
- Weller Electric Soldering Iron Kit 80 W, for use with WS81/WD/WT/WR Stations
- Hakko Electric Soldering Iron Kit
- RS PRO 80W Electric Soldering Iron, kit contents: 1 x Soldering Iron Handle
- Hakko 48W Electric Soldering Iron Kit FH200-81 Soldering Iron Stand (Includes
- Soldering Irons
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations

