Samsung Samsung SSD 990 EVO Plus M.2 4 TB Internal SSD

Subtotal (1 unit)*

$4,405.57

(exc. GST)

$4,846.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,405.57

*price indicative

RS Stock No.:
566-912
Mfr. Part No.:
MZ-V9S4T0BW
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Sub Type

SSD

Memory Size

4TB

Model Number

Samsung SSD 990 EVO Plus

Product Type

SSD

Internal/External

Internal

Form Factor

M.2

NAND Type

V-NAND TLC

Encryption Level

256 bit AES

Interface Type

PCIe Gen 4.0 x4 NVMe

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

22mm

Standards/Approvals

RoHS

Height

80mm

Width

2.38mm

COO (Country of Origin):
KR
The Samsung SSD delivers spectacular everyday speed with sequential read/write speeds of up to 7,250/6,300 MB/s—45% faster than the 990 EVO. Powered by the latest NAND and rapid Intelligent TurboWrite 2.0, it ensures instant transfers of large files. With a 73% boost in power efficiency, it offers more MB/s per watt while maintaining top-tier performance and thermal control. Perfect for blazing through tasks, this SSD is built for speed, efficiency, and reliability.

Samsung Magician software's optimisation tools ensure the best SSD performance

5 year Limited Warranty

AES 256-bit encryption

Device sleep mode support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy