Samsung Samsung SSD 9100 PRO M.2 4 TB Internal SSD
- RS Stock No.:
- 566-916
- Mfr. Part No.:
- MZ-VAP4T0BW
- Brand:
- Samsung
Subtotal (1 unit)*
$5,606.86
(exc. GST)
$6,167.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,606.86 |
*price indicative
- RS Stock No.:
- 566-916
- Mfr. Part No.:
- MZ-VAP4T0BW
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 4TB | |
| Model Number | Samsung SSD 9100 PRO | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | V-NAND TLC | |
| Interface Type | PCIe | |
| Encryption Level | 256 bit AES | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 22mm | |
| Width | 2.38mm | |
| Height | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 4TB | ||
Model Number Samsung SSD 9100 PRO | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type V-NAND TLC | ||
Interface Type PCIe | ||
Encryption Level 256 bit AES | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 22mm | ||
Width 2.38mm | ||
Height 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Samsung SSD redefines high-performance storage with breakthrough PCIe 5.0 technology, delivering blazing sequential read/write speeds of up to 14,800/13,400 MB/s—twice as fast as the 990 PRO. With random read/write speeds reaching up to 2,200K/2,600K IOPS, it leaves Gen4 limits far behind. Designed for gamers and power users, it offers mega capacity with exceptional compatibility. Equipped with Samsung V-NAND, DRAM, and an advanced controller, it also features innovative thermal control and up to 49% improved power efficiency for optimal performance under intense workloads.
Samsung Magician software's optimisation tools ensure the best SSD performance
5 year Limited Warranty
AES 256-bit encryption
Device sleep mode support
Related links
- Samsung Samsung SSD 9100 PRO M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
