Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
- RS Stock No.:
- 566-908
- Mfr. Part No.:
- MZ-V9P4T0GW
- Brand:
- Samsung
Subtotal (1 unit)*
$4,859.20
(exc. GST)
$5,345.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,859.20 |
*price indicative
- RS Stock No.:
- 566-908
- Mfr. Part No.:
- MZ-V9P4T0GW
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Product Type | SSD | |
| Memory Size | 4TB | |
| Sub Type | SSD | |
| Model Number | Samsung SSD 990 PRO With Heatsink | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | V-NAND TLC | |
| Encryption Level | 256 bit AES | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 2.38mm | |
| Standards/Approvals | RoHS | |
| Height | 80mm | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Product Type SSD | ||
Memory Size 4TB | ||
Sub Type SSD | ||
Model Number Samsung SSD 990 PRO With Heatsink | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type V-NAND TLC | ||
Encryption Level 256 bit AES | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 2.38mm | ||
Standards/Approvals RoHS | ||
Height 80mm | ||
Length 22mm | ||
- COO (Country of Origin):
- KR
The Samsung SSD is a superb choice for gaming enthusiasts, delivering the full power of PCIe 4.0 for longer-lasting, high-speed performance. Its in-house controller ensures smart heat control and exceptional power efficiency, maintaining top-tier speed and responsiveness. With sequential read/write speeds up to 7,450/6,900 MB/s and random read/write speeds up to 1,400K/1,550K IOPS, it's up to 40% and 55% faster than the 980 PRO. Ideal for gaming, video and 3D editing, and data analysis, this SSD keeps you performing at your peak.
Heat spreader label helps to control the temperature of the NAND chip
Samsung Magician software's optimisation tools ensure the best SSD performance
5 year Limited Warranty
AES 256-bit encryption
Related links
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 4 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
