Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-048
- Mfr. Part No.:
- TS128GMTE470A-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$437.61
(exc. GST)
$481.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $437.61 |
*price indicative
- RS Stock No.:
- 683-048
- Mfr. Part No.:
- TS128GMTE470A-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Height | 2.23mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Height 2.23mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, NVMe PCIe Gen3 x4 Interface Type - TS128GMTE470A-VS1
This SSD provides compact, high-speed solid-state storage for industrial and embedded systems. Designed for internal installation in M.2 slots, it serves applications requiring fast PCIe data transfer and secure data protection within constrained form factors.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface for accelerated data throughput and reduced latency
• 256-bit AES encryption for secure on-device data protection
• 3D NAND flash delivering Durable storage cycles for continuous use
• Industrial-grade design enabling operation in demanding environments
• Operates reliably from -20°C to 75°C for wide temperature ranges
• 256-bit AES encryption for secure on-device data protection
• 3D NAND flash delivering Durable storage cycles for continuous use
• Industrial-grade design enabling operation in demanding environments
• Operates reliably from -20°C to 75°C for wide temperature ranges
Applications
• Suitable for factory automation controllers requiring secure local storage
• Ideal for embedded electronics in industrial control cabinets
• Used with inspection cameras needing compact, high-speed write performance
• Can be used for data logging in electrical test rigs exposed to heat
• Suitable for mechanical systems with limited drive-bay depth
• Ideal for embedded electronics in industrial control cabinets
• Used with inspection cameras needing compact, high-speed write performance
• Can be used for data logging in electrical test rigs exposed to heat
• Suitable for mechanical systems with limited drive-bay depth
What form factor is required to install this drive?
It fits M.2 sockets using the 2242 length standard and a 22mm width for Compact module installation.
How thin is the module for tight-space applications?
The drive has a low-profile height of 2.23mm to accommodate slim host designs.
Is the drive suitable for extended high-temperature environments?
Yes, it is specified to function continuously up to a maximum operating temperature of 75°C.
What type of NAND technology is used and why does it matter?
The device uses 3D NAND, which enhances storage density and endurance compared with Planar NAND.
Does the product meet regional certification requirements?
It carries UKCA approval indicating conformance with applicable UK regulatory standards.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
