Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-046
- Mfr. Part No.:
- TS128GMTE672A-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$424.90
(exc. GST)
$467.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.90 |
*price indicative
- RS Stock No.:
- 683-046
- Mfr. Part No.:
- TS128GMTE672A-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22mm | |
| Height | 2.23mm | |
| Length | 80mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 22mm | ||
Height 2.23mm | ||
Length 80mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, M.2 Form Factor - TS128GMTE672A-VS1
This SSD is a Compact internal storage device designed for high-performance data tasks within industrial systems. It operates over an NVMe PCIe Gen3 x4 Interface and is intended for integration into embedded and automation equipment where robust, secure solid-state storage is required.
Features and Benefits:
• 128GB capacity supports ample local data storage and logging
• 256-bit AES encryption protects sensitive operational data
• 3D NAND delivers Durable flash endurance for continuous writes
• NVMe PCIe Gen3 x4 Interface provides low-latency data transfers
• Industrial-grade construction enables use in harsh environments
• UKCA approval aligns with regional product conformity requirements
• 256-bit AES encryption protects sensitive operational data
• 3D NAND delivers Durable flash endurance for continuous writes
• NVMe PCIe Gen3 x4 Interface provides low-latency data transfers
• Industrial-grade construction enables use in harsh environments
• UKCA approval aligns with regional product conformity requirements
Applications
• Suitable for firmware and system image storage in control units
• Ideal for data logging in automation and monitoring systems
• Used with industrial PCs for fast local boot and application loading
• Can be used for onboard storage in electrical testing equipment
• Used for embedded mechanical controllers requiring secure storage
• Ideal for data logging in automation and monitoring systems
• Used with industrial PCs for fast local boot and application loading
• Can be used for onboard storage in electrical testing equipment
• Used for embedded mechanical controllers requiring secure storage
What temperature range can it tolerate during operation?
It is specified to function between -20°C and 75°C, covering cold starts and elevated enclosure temperatures.
How does its form factor suit embedded system design?
The M.2 form factor with a low-profile 2.23mm height allows fitting into space-constrained M.2 slots on industrial motherboards.
Is this suitable for internal installation in secure devices?
Yes, the internal configuration combined with 256-bit AES encryption supports secure internal storage deployments.
What type of NAND flash is used and why does that matter?
It uses 3D NAND, which typically improves endurance and storage density compared with Planar flash for industrial duty.
Which Interface should the host system support for compatibility?
The host must provide an NVMe PCIe Gen3 x4 connection to achieve expected performance levels.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
