Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-157
- Mfr. Part No.:
- TS512GMTE672AI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$1,763.69
(exc. GST)
$1,940.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,763.69 |
*price indicative
- RS Stock No.:
- 683-157
- Mfr. Part No.:
- TS512GMTE672AI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 2.23mm | |
| Length | 80mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 2.23mm | ||
Length 80mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Storage Capacity, M.2 Form Factor - TS512GMTE672AI-VS1
This SSD is a Compact internal storage device designed for industrial computing and embedded systems, delivering solid-state performance via an NVMe interface. It operates across a wide temperature span for demanding environments and incorporates hardware data protection suited to applications that require secure, high-speed non-volatile memory.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface for high-throughput data transfer
• 256-bit AES hardware encryption to protect stored information
• 512GB capacity providing substantial storage for system images
• 3D NAND architecture for sustained write endurance and density
• Industrial-grade construction enabling operation in harsh conditions
• 256-bit AES hardware encryption to protect stored information
• 512GB capacity providing substantial storage for system images
• 3D NAND architecture for sustained write endurance and density
• Industrial-grade construction enabling operation in harsh conditions
Applications
• Suitable for automation controllers requiring secure local storage
• Ideal for industrial PCs used in factory-floor data logging
• Used with embedded Vision systems needing fast frame buffering
• Can be used for in-vehicle control units exposed to temperature extremes
• Used for edge-compute nodes processing sensor streams on-site
• Ideal for industrial PCs used in factory-floor data logging
• Used with embedded Vision systems needing fast frame buffering
• Can be used for in-vehicle control units exposed to temperature extremes
• Used for edge-compute nodes processing sensor streams on-site
What mounting format and physical sising does it use?
It adopts the M.2 form factor in an 80mm length and 22mm width suitable for standard M.2 2280 slots.
What environmental temperatures can it tolerate in continuous operation?
The device is specified to operate from -40°C up to 85°C, covering low-temperature starts and high-temperature industrial enclosures.
Is this product intended for internal or external installation?
It is designed for internal installation within host systems that accept M.2 NVMe modules.
Which memory cell technology is implemented and what is the practical benefit?
The module uses 3D NAND, which increases storage density and improves sustained write behaviour for prolonged data recording.
What certification indicates regional conformity?
The unit carries the UKCA mark demonstrating compliance with applicable UK regulatory requirements.
