Western Digital WD40EFPX 3.5 in 4 TB External Hard Disk Drive

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
455-670
Distrelec Article No.:
303-75-119
Mfr. Part No.:
WD40EFPX
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Sub Type

HDD

Model Number

WD40EFPX

Memory Size

4TB

Product Type

Hard Disk Drive

Internal/External

External

Form Factor

3.5 in

Maximum Operating Temperature

65°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS Compliant

Width

101.6mm

Length

147mm

Height

26.1mm

COO (Country of Origin):
TH
The Western Digital hard drive is designed to handle workloads for power users and small to medium business NAS environments. It delivers the speed and capacity required to store, protect and share growing amounts of data in mid sized RAID optimized NAS systems with increased power efficiency.

For Home Office and Power Users

3D Active Balance Plus

Built for Optimum NAS Compatibility

Noise and Vibration Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy