Western Digital WDBBGB0160HBK-EESN 16 TB External External Hard Drive
- RS Stock No.:
- 455-658
- Distrelec Article No.:
- 302-34-397
- Mfr. Part No.:
- WDBBGB0160HBK-EESN
- Brand:
- Western Digital
Subtotal (1 unit)*
$1,513.20
(exc. GST)
$1,664.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,513.20 |
*price indicative
- RS Stock No.:
- 455-658
- Distrelec Article No.:
- 302-34-397
- Mfr. Part No.:
- WDBBGB0160HBK-EESN
- Brand:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Sub Type | HDD | |
| Memory Size | 16TB | |
| Product Type | External Hard Drive | |
| Model Number | WDBBGB0160HBK-EESN | |
| Internal/External | External | |
| Interface Type | USB 3.2 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Length | 5.5mm | |
| Height | 6.7in | |
| Width | 49mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Sub Type HDD | ||
Memory Size 16TB | ||
Product Type External Hard Drive | ||
Model Number WDBBGB0160HBK-EESN | ||
Internal/External External | ||
Interface Type USB 3.2 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Length 5.5mm | ||
Height 6.7in | ||
Width 49mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Western Digital HDD drive is your dependable desktop storage companion, dedicated to protecting your entire digital world. It provides ample space to archive your photos, videos, music, documents, and even your computer system, helping ensure your memories remain preserved. Schedule and back up that data regularly with the included Acronis True Image for Western Digital software, fortified with robust protection against ransomware threats.
Storage up to 16TB
Ready for Windows and Mac computers out of the box to help you get started in storing and backing up files right away
Back up smarter with included device management software with defence against ransomware
Help secure your valuable files with password protection and hardware encryption
Enjoy peace of mind with a 3 year limited warranty
Related links
- Hard Drives
- Western Digital WD120EFBX 3.5 in 12 TB External Hard Disk Drive
- Western Digital WD161KFGX 3.5 in 16 TB External Hard Disk Drive
- iStorage diskAshur PRO2 2 TB External External Hard Drive
- iStorage diskAshur2 2 TB External External Hard Drive
- iStorage diskAshur PRO2 1 TB External External Hard Drive
- iStorage DiskAshur DT2 6 TB External External Hard Drive
- iStorage DiskAshur DT2 1 TB External External Hard Drive
