Western Digital WD120EFBX 3.5 in 12 TB External Hard Disk Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
455-666
Distrelec Article No.:
302-34-379
Mfr. Part No.:
WD120EFBX
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Memory Size

12TB

Product Type

Hard Disk Drive

Sub Type

HDD

Model Number

WD120EFBX

Internal/External

External

Form Factor

3.5 in

Interface Type

SATA I

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS Compliant

Height

26.1mm

Length

147mm

Width

101.6mm

COO (Country of Origin):
TH
The Western Digital Hard drive is designed for performance, reliability and power efficiency. It is designed to handle workloads of power users and small to medium business NAS environments. It delivers the speed and capacity required to store, protect and share growing amounts of data in mid sized RAID optimized NAS systems with increased power efficiency.

Optimized for Lower TCO

Powered for Strong Performance

Backed by World Class Support and Warranty

Balanced for Increased Reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy