Western Digital WD2002FFSX External Hard Disk Drive
- RS Stock No.:
- 455-662
- Mfr. Part No.:
- WD201KFGX
- Brand:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 455-662
- Mfr. Part No.:
- WD201KFGX
- Brand:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Model | WD2002FFSX | |
| Internal/External | External | |
| Interface | SATA I | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Model WD2002FFSX | ||
Internal/External External | ||
Interface SATA I | ||
- COO (Country of Origin):
- TH
The Western Digital Hard Drive is engineered to handle high intensity workloads in 24x7 multi user commercial and enterprise NAS environments. It delivers the performance, scalability and dependability businesses require to store, share and collaborate on large amounts of data in multi bay RAID optimized NAS systems.
Designed for Continuous Operation
Protected against Excessive Vibration
Built to Absorb Shock
Backed by World Class Support and Warranty
Protected against Excessive Vibration
Built to Absorb Shock
Backed by World Class Support and Warranty
Related links
- Western Digital WD101EFBX 3.5 in 10 TB External Hard Disk Drive
- Western Digital WD161KFGX 3.5 in 16 TB External Hard Disk Drive
- Western Digital WD120EFBX 3.5 in 12 TB External Hard Disk Drive
- Western Digital WD221KRYZ SATA 22 TB External Hard Disk Drive
- Western Digital WD40EFPX 3.5 in 4 TB External Hard Disk Drive
- Hard Drives
- Western Digital WDBBGB0160HBK-EESN 16 TB External External Hard Drive
- iStorage DiskAshur DT2 2 TB External Hard Disk Drive
