Integral Memory INSSD2TM280 M.2 (2280) 2 TB Internal Hard Drive
- RS Stock No.:
- 888-080
- Mfr. Part No.:
- INSSD2TM280
- Brand:
- Integral Memory
N
Subtotal (1 unit)*
$1,029.21
(exc. GST)
$1,132.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,029.21 |
*price indicative
- RS Stock No.:
- 888-080
- Mfr. Part No.:
- INSSD2TM280
- Brand:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Sub Type | SSD | |
| Model Number | INSSD2TM280 | |
| Memory Size | 2TB | |
| Product Type | Hard Drive | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 2.25mm | |
| Height | 22mm | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Sub Type SSD | ||
Model Number INSSD2TM280 | ||
Memory Size 2TB | ||
Product Type Hard Drive | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 2.25mm | ||
Height 22mm | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
- COO (Country of Origin):
- CN
The Integral Memory SATA SSD brings the speed and reliability of Solid State Drives to a much lower profile so you can add those benefits to laptops and ultrabooks. The forms increasing popularity means that many desktop motherboards are also compatible with these super fast, super quiet, super reliable drives.
Shock resistance - No moving parts enable the product to be used in tougher conditions
Supports S.M.A.R.T. - Self-Monitoring, Analysis and Reporting Technology
RoHS compliant
