Western Digital WD221KRYZ SATA 22 TB External Hard Disk Drive
- RS Stock No.:
- 455-664
- Distrelec Article No.:
- 303-75-115
- Mfr. Part No.:
- WD221KRYZ
- Brand:
- Western Digital
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 455-664
- Distrelec Article No.:
- 303-75-115
- Mfr. Part No.:
- WD221KRYZ
- Brand:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Product Type | Hard Disk Drive | |
| Model Number | WD221KRYZ | |
| Sub Type | HDD | |
| Memory Size | 22TB | |
| Internal/External | External | |
| Form Factor | SATA | |
| Interface Type | SATA I | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 26.1mm | |
| Length | 147mm | |
| Width | 101.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Product Type Hard Disk Drive | ||
Model Number WD221KRYZ | ||
Sub Type HDD | ||
Memory Size 22TB | ||
Internal/External External | ||
Form Factor SATA | ||
Interface Type SATA I | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Height 26.1mm | ||
Length 147mm | ||
Width 101.6mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TH
The Western Digital Gold HDD incorporates latest innovations to handle heavy, continuous read write workloads in the toughest of enterprise and commercial system environments.It provides the utmost in HDD storage performance, reliability, durability, and capacity point flexibility to small and medium businesses and design professionals whose mission critical data and creative output are essential to their success.
Robustness For Tough Environments
Flexibility and Peace of Mind
Protection and Performance Boost
Enhanced Reliability
Related links
- Western Digital WD101EFBX 3.5 in 10 TB External Hard Disk Drive
- Western Digital WD161KFGX 3.5 in 16 TB External Hard Disk Drive
- Western Digital WD120EFBX 3.5 in 12 TB External Hard Disk Drive
- Western Digital WD40EFPX 3.5 in 4 TB External Hard Disk Drive
- Hard Drives
- Western Digital WDBBGB0160HBK-EESN 16 TB External External Hard Drive
- Western Digital WD2002FFSX External Hard Disk Drive
- iStorage DiskAshur DT2 2 TB External Hard Disk Drive
