Verbatim Vi5000 2TB M.2 2 TB Internal Hard Drive
- RS Stock No.:
- 358-904
- Mfr. Part No.:
- 31827
- Brand:
- Verbatim
Subtotal (1 unit)*
$1,185.69
(exc. GST)
$1,304.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,185.69 |
*price indicative
- RS Stock No.:
- 358-904
- Mfr. Part No.:
- 31827
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 2TB | |
| Model Number | Vi5000 2TB | |
| Sub Type | SSD | |
| Product Type | Hard Drive | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| Interface Type | PCIe | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Height | 2.3mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 2TB | ||
Model Number Vi5000 2TB | ||
Sub Type SSD | ||
Product Type Hard Drive | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
Interface Type PCIe | ||
Width 22mm | ||
Standards/Approvals No | ||
Length 80mm | ||
Height 2.3mm | ||
- COO (Country of Origin):
- CN
The Verbatim Vi5000 M2 PCIe NVMe SSD Turbocharge Your Computing Experience. Step into a new era of computing power and efficiency with the Verbatim Vi5000 M.2 PCIe NVMe SSD. With read speeds reaching up to 5,000 MB/s and write speeds up to 4,500 MB/s, the Vi5000 transforms your computing experience, whether you're working on a laptop or a desktop. With read IOPS of up to 715,000 and write IOPS of up to 730,000, this SSD is perfect for demanding applications, such as video editing, gaming, and content creation.
Impressive read speeds reaching up to 5000 MB/s and write speeds up to 4500 MB/s
PCIe generation 4 technology
Utilizing NVMe technology to optimize your computer's performance
Up to 2TB storage with the benefit of faster boot-ups, instantaneous file transfers, and smooth multitasking
Perfect for demanding applications such as video editing, gaming, and content creation
Related links
- Verbatim Vi5000 1TB M.2 1 TB Internal Hard Drive
- Verbatim Vi5000 512GB M.2 512 GB Internal Hard Drive
- Phoenix Contact DRBAAZ Portable 2 TB Internal Hard Drive
- Hard Drives
- Western Digital Red 3 TB Internal Hard Drive
- Phoenix Contact DRBAAZ Portable 4 TB Internal Hard Drive
- Seagate SkyHawk Surveillance 4 TB Internal Hard Drive
- Western Digital Caviar Black 1 TB Internal Hard Drive
