iStorage DiskAshur DT2 2 TB External Hard Disk Drive
- RS Stock No.:
- 144-1014
- Mfr. Part No.:
- IS-DT2-256-2000-C-G
- Brand:
- iStorage
Subtotal (1 unit)*
$899.99
(exc. GST)
$989.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $899.99 |
*price indicative
- RS Stock No.:
- 144-1014
- Mfr. Part No.:
- IS-DT2-256-2000-C-G
- Brand:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Sub Type | HDD | |
| Model Number | DiskAshur DT2 | |
| Memory Size | 2TB | |
| Product Type | Hard Disk Drive | |
| Internal/External | External | |
| NAND Type | SLC | |
| Interface Type | USB 3.1 | |
| Self-Destruct | Yes | |
| FIPS Validated | Yes | |
| Encryption Level | AES-256 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 185.5mm | |
| Length | 112mm | |
| Standards/Approvals | No | |
| Width | 43.5mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Sub Type HDD | ||
Model Number DiskAshur DT2 | ||
Memory Size 2TB | ||
Product Type Hard Disk Drive | ||
Internal/External External | ||
NAND Type SLC | ||
Interface Type USB 3.1 | ||
Self-Destruct Yes | ||
FIPS Validated Yes | ||
Encryption Level AES-256 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 185.5mm | ||
Length 112mm | ||
Standards/Approvals No | ||
Width 43.5mm | ||
- COO (Country of Origin):
- CN
iStorage diskAshur DT2 HDD
The diskAshur DT2 has an easy-to-use keypad design enabling you to securely access the drive with your own unique 7 to 15 digit PIN. With software free setup and operation, the diskAshur DT2 is platform/device independent and works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems
• USB 3.1 Encrypted Desktop Hard Drive
• XTS-AES 256-bit hardware encryption – no software required
• OS and Platform independent
• Employs EDGE Technology
The diskAshur DT2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless
Related links
- iStorage DiskAshur DT2 8 TB External External Hard Drive
- iStorage DiskAshur DT2 1 TB External External Hard Drive
- iStorage DiskAshur DT2 3 TB External External Hard Drive
- iStorage DiskAshur DT2 6 TB External External Hard Drive
- iStorage DiskAshur DT2 4 TB External External Hard Drive
- iStorage diskAshur PRO2 2 TB External External Hard Drive
- iStorage diskAshur PRO2 1 TB External External Hard Drive
- iStorage Portable HDD 1 TB External Hard Disk Drive
