CK 22 in, 11 TPI Hand Saw

Subtotal (1 unit)*

$54.79

(exc. GST)

$60.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.79

*price indicative

RS Stock No.:
794-835
Mfr. Part No.:
481002
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Hand Saw

Blade Length

22in

Saw Blade Type

Hand Saw

Teeth per Inch

11

Blade Material

Alloy Steel

Blade Thickness

1mm

Material Cut

Wood

Handle Material

Ergonomic

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Premium-quality saw is designed for precise fine cutting, making it an essential tool for achieving clean edges on planed or moulded wood, MDF, plastic, PVC, and hardboard.

Fine cutting Ideal for clean edge cutting of various materials

11 tpi / 12 ppi teeth provide ultra-sharp cutting on both push and pull

Easy start tooth configuration ensures clean and accurate cut starts

Induction hardened teeth deliver excellent wear resistance

Rigid 1 mm thick premium alloy steel blade for perfect straight cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy