CK 550 mm, 9 TPI Hand Saw
- RS Stock No.:
- 275-5198
- Distrelec Article No.:
- 301-78-810
- Mfr. Part No.:
- T0940 22
- Brand:
- CK
Subtotal (1 unit)*
$30.42
(exc. GST)
$33.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.42 |
*price indicative
- RS Stock No.:
- 275-5198
- Distrelec Article No.:
- 301-78-810
- Mfr. Part No.:
- T0940 22
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 550mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 9 | |
| Blade Material | Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | Health & Safety | |
| Material Cut | Wood | |
| Handle Material | 2 Component Cushion Grip | |
| Select all | ||
|---|---|---|
Brand CK | ||
Saw Blade Type Hand Saw | ||
Blade Length 550mm | ||
Product Type Hand Saw | ||
Teeth per Inch 9 | ||
Blade Material Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals Health & Safety | ||
Material Cut Wood | ||
Handle Material 2 Component Cushion Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK sabretooth trade saw offers the comfort, speed and durability typically only associated with premium prices saws. It is used for improved cutting performance and reduced friction and greater waste removal.
Universal tooth pitch
Premium Grade Steel
