CK 22 in, 7 TPI Hand Saw

Subtotal (1 unit)*

$54.79

(exc. GST)

$60.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.79

*price indicative

RS Stock No.:
794-833
Mfr. Part No.:
481001
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Blade Length

22in

Saw Blade Type

Hand Saw

Product Type

Hand Saw

Teeth per Inch

7

Blade Material

Alloy Steel

Blade Thickness

1mm

Material Cut

Wood

Handle Material

Ergonomic

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Saw offers superior cutting performance, designed for efficient and effective use across a variety of materials with its innovative blade design and ergonomic features.

Ideal for fast cutting of Timber, Hardboard, Chipboard, MDF, PVC and Plastic

Ultra-sharp, Diamond ground teeth offer cutting on both push and pull strokes

Start tooth configuration ensures clean and accurate cut beginnings

Induction hardened teeth deliver outstanding wear resistance

Rigid 1 mm thick blade constructed from premium quality alloy steel for precise cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy