Tajima Electronics 300 mm, 13 TPI Pull Saw

Subtotal (1 unit)*

$131.56

(exc. GST)

$144.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.56

*price indicative

RS Stock No.:
648-106
Mfr. Part No.:
TAMG300FB
Brand:
Tajima Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima Electronics

Blade Length

300mm

Product Type

Japanese Pull Saw

Saw Blade Type

Pull Saw

Teeth per Inch

13

Blade Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
CH
The Proteus Equipment Japanese Pull Saw with a coated blade offers a premium cutting experience with its fluro-coated blade that prevents material sticking and ensures durability. The die-cast aluminium housing is lightweight yet durable, while the 2-component handle provides comfort during use. The closed pistol grip handle adds protection, and a reusable protective cover is included.

Saw cuts only on the pull for enhanced control and accuracy

Teeth specially designed with 3 cutting edges for a more economical cut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy