Stanley 250 mm, 17 TPI Pull Saw

Subtotal (1 unit)*

$63.01

(exc. GST)

$69.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.01

*price indicative

RS Stock No.:
279-2186
Mfr. Part No.:
0-20-501
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Saw

Blade Length

250mm

Saw Blade Type

Pull Saw

Teeth per Inch

17

Standards/Approvals

No

Handle Material

Ergonomic Dual Compound

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stanley Pull Saw and Spare Blade is specially designed to bend to adapt to your working conditions. It allows tool-free blade replacement by pressing the lock. It has aggressive triple-bevel JetCut serration for faster, more precise sawing.

Ergonomic dual-material Dynagrip handle

Saw blade for delicate work

Resharpenable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy