Stanley 300 mm, 13 TPI Universal double Serration

Subtotal (1 unit)*

$76.86

(exc. GST)

$84.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.86

*price indicative

RS Stock No.:
279-2237
Mfr. Part No.:
2-17-202
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Saw Blade Type

Universal double Serration

Blade Length

300mm

Product Type

Hand Saw

Teeth per Inch

13

Blade Thickness

860μm

Standards/Approvals

No

Material Cut

Specific Cuts

Handle Material

Bi-Material Ergonomic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Stanley JETCUT FlatMax Back Saw is Ideal for finishing work, skirting boards, mouldings, beading, quarter rounds, borders, cornices, etc. The HARDPOINT serration treatment with alternating setting, increases cutting life, promotes better penetration,

Reinforced back for greater control when sawing

Ergonomic bi-material handle screwed onto the blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy