Stanley 500 mm, 11 TPI

Subtotal (1 unit)*

$24.17

(exc. GST)

$26.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.17

*price indicative

RS Stock No.:
482-899
Mfr. Part No.:
2-17-205
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Shallow Box

Blade Length

500mm

Teeth per Inch

11

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT FATMAX Compass Saw is designed for precise and smooth cutting, featuring 11 teeth per inch for a fine finish. Its 3-point triple ground teeth provide razor-sharp cutting edges at every stage of the stroke, ensuring efficient performance. The saw is equipped with a bi-material handle that enhances grip and comfort, making it Ideal for extended use. Whether you're tackling intricate curves or detailed cuts, this compass saw offers both accuracy and durability.

ABS Plastic handle and tough and hardwearing

Bi material handle for improved grip and comfort

Bi material handle screwed and ultrasonically welded for comfort and security

Fine teeth easier to start off cuts and control for detail work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy