Stanley 500 mm, 7 TPI Rip-Cut

Subtotal (1 unit)*

$78.61

(exc. GST)

$86.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.61

*price indicative

RS Stock No.:
279-2242
Mfr. Part No.:
2-20-151
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Length

500mm

Saw Blade Type

Rip-Cut

Product Type

Hand Saw

Teeth per Inch

7

Blade Material

Steel

Blade Thickness

850μm

Standards/Approvals

No

Material Cut

Timber, Hardwood

Handle Material

Bi-Material

RoHS Status: Exempt

COO (Country of Origin):
FR
The Stanley JETCUT BLADE ARMOR special plasterboard handsaw offers the perfect combination of speed, durability, comfort, precision and control. This saw has triple-bevel serration for optimum cutting speed and efficiency.

Robust and reusable

Colour coded for quick and efficient identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy