Stanley 500 mm, 7 TPI

Subtotal (1 unit)*

$34.84

(exc. GST)

$38.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.84

*price indicative

RS Stock No.:
482-902
Mfr. Part No.:
2-20-556
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Length

500mm

Product Type

Jab Saw with Scabbard

Teeth per Inch

7

Blade Material

Steel

Standards/Approvals

No

Material Cut

Dry Wall, Plastic, Wood

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Heavy-Duty Utility Knife features a 7TPI tooth configuration, making it Ideal for cutting through wood, plastic, and drywall with ease. Its sharpened tip allows for effortless punching through drywall, while the Anti slip ergonomic bi-material handle ensures optimum comfort and grip during extended use. Perfect for demanding cutting tasks, this knife is designed for durability and precision.

7 teeth per inch, Ideal for punching through plasterboard

Anti slip ergonomic bi material handle for optimum user comfort

Excellent for wood, plastic and drywall

Sharp Tooth Technology cuts on push and pull strokes and is up to 50% Faster than traditional tooth designs

Sharpened tip punches through drywall with ease

Triple bevelled toothing for 50% quicker easier cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy